Ruland Universal Joint US8-5MM-5MM-F, 1, Universal, Bore 5mm, 50.8mm Length
- RS Stock No.:
- 614-610
- Mfr. Part No.:
- US8-5MM-5MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€179.23
(exc. VAT)
€220.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.23 |
*price indicative
- RS Stock No.:
- 614-610
- Mfr. Part No.:
- US8-5MM-5MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 5mm | |
| Number of Joints | 1 | |
| Overall Length | 50.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 12.6mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 39.5Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 5mm | ||
Number of Joints 1 | ||
Overall Length 50.8mm | ||
Joint Type Universal | ||
Hub Diameter 12.6mm | ||
Maximum Working Angle 45° | ||
Peak Torque 39.5Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to meet the demanding needs of industrial applications, providing reliable solutions for securing components while minimising movement. Engineered from high quality materials, it ensures longevity and resilience, making it a go to choice for machinery and equipment in diverse settings. The product showcases a unique design that facilitates easy installation and adjustment, allowing for efficient maintenance and superior performance. With its robust construction and user friendly features, this shaft collar stands out as an essential component in various mechanical assemblies, delivering both functionality and reliability. Its adaptability ensures it can be effectively used in an array of applications, showcasing versatility without compromising on quality.
Features a set screw design for a firm hold on shafts
Constructed with durable materials for prolonged performance
Allows for easy adjustments enhancing operational flexibility
Designed to minimise movement which ensuring optimal functionality
Compatible with a variety of mechanical assemblies for versatility
Related links
- Ruland Universal Joint US8-5MM-5MM-SS Universal 50.8mm Length
- Ruland Universal Joint USS8-5MM-5MM-F Universal 50.8mm Length
- Ruland Universal Joint US8-6MM-5MM-F Universal 50.8mm Length
- Ruland Universal Joint US6-5MM-5MM-F Universal 44.5mm Length
- Ruland Universal Joint USS6-5MM-5MM-F Universal 44.5mm Length
- Ruland Universal Joint US8-6MM-6MM-F Universal 50.8mm Length
- Ruland Universal Joint USS8-6MM-5MM-F Universal 50.8mm Length
- Ruland Universal Joint US8-6MM-5MM-SS Universal 50.8mm Length
