Ruland Universal Joint US8-5MM-5MM-SS, 1, Universal, Bore 5mm, 50.8mm Length
- RS Stock No.:
- 614-347
- Mfr. Part No.:
- US8-5MM-5MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€204.71
(exc. VAT)
€251.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.71 |
*price indicative
- RS Stock No.:
- 614-347
- Mfr. Part No.:
- US8-5MM-5MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 5mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 50.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 12.6mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 27.1Nm | |
| Material | 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 5mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 50.8mm | ||
Joint Type Universal | ||
Hub Diameter 12.6mm | ||
Maximum Working Angle 45° | ||
Peak Torque 27.1Nm | ||
Material 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to meet the rigorous demands of modern engineering applications. Engineered from high grade stainless steel, it boasts an unmatched blend of durability and aesthetic appeal. The unique design features a smooth surface finish, ensuring that it not only performs exceptionally but looks the part in any machinery. The product is engineered to provide optimum performance, making it an essential addition to your assembly toolkit. It is ideally suited for those looking for reliability and efficiency without compromising on quality. With its robust features, this item is perfect for use in various industrial settings, promising both compliance with high standards and excellent service life.
Manufactured from high quality stainless steel for corrosion resistance
Designed for precision and accuracy in performance
Offers an aesthetically pleasing finish for seamless integration
Lightweight yet robust for easy handling and durability
Compatible with a range of equipment to enhance versatility
Related links
- Ruland Universal Joint US8-5MM-5MM-F Universal 50.8mm Length
- Ruland Universal Joint USS8-5MM-5MM-SS Universal 50.8mm Length
- Ruland Universal Joint US8-6MM-5MM-SS Universal 50.8mm Length
- Ruland Universal Joint USS6-5MM-5MM-SS Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-5MM-SS Universal 44.5mm Length
- Ruland Universal Joint USS8-5MM-5MM-F Universal 50.8mm Length
- Ruland Universal Joint US8-6MM-6MM-SS Universal 50.8mm Length
- Ruland Universal Joint USS8-6MM-5MM-SS Universal 50.8mm Length
