Ruland Universal Joint USSK12-9MM-9MM-F, 1, Universal, Bore 9mm, 68.3mm Length
- RS Stock No.:
- 614-037
- Mfr. Part No.:
- USSK12-9MM-9MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€213.55
(exc. VAT)
€262.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.55 |
*price indicative
- RS Stock No.:
- 614-037
- Mfr. Part No.:
- USSK12-9MM-9MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 9mm | |
| Number of Joints | 1 | |
| Overall Length | 68.3mm | |
| Joint Type | Universal | |
| Hub Diameter | 18.9mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 141.2Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 9mm | ||
Number of Joints 1 | ||
Overall Length 68.3mm | ||
Joint Type Universal | ||
Hub Diameter 18.9mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 141.2Nm | ||
Material Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to ensure seamless functionality in various mechanical applications. With exceptional precision, it serves as an essential part for professionals in need of dependable performance. This product embodies both innovation and engineering excellence, catering to the strict demands of modern automation and machinery. Built to last, it offers superior durability and reliability, making it a vital addition to your toolkit for enhancing productivity and maintaining operational efficiency. It stands out in the marketplace due to its distinctive design and robust construction, aimed at delivering optimal results in every use.
Engineered for precision to ensure accurate positioning
Crafted from premium materials for enhanced durability
Designed to withstand rigorous operational conditions
Lightweight structure enables easy installation and adjustments
Versatile application for various mechanical systems
Manufactured with meticulous attention to detail for consistent quality
Related links
- Ruland Universal Joint US12-9MM-9MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-7MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-8MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-9MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-6MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-7MM-SS Universal 68.3mm Length
- Ruland Universal Joint US14-9MM-9MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-9MM-9MM-F Universal 76.2mm Length
