Ruland Universal Joint USSK12-9MM-7MM-F, 1, Universal, Bore 9mm, 68.3mm Length
- RS Stock No.:
- 614-135
- Mfr. Part No.:
- USSK12-9MM-7MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€288.25
(exc. VAT)
€354.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.25 |
*price indicative
- RS Stock No.:
- 614-135
- Mfr. Part No.:
- USSK12-9MM-7MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 9mm | |
| Number of Joints | 1 | |
| Overall Length | 68.3mm | |
| Joint Type | Universal | |
| Hub Diameter | 18.9mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 141.2Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 9mm | ||
Number of Joints 1 | ||
Overall Length 68.3mm | ||
Joint Type Universal | ||
Hub Diameter 18.9mm | ||
Maximum Working Angle 45° | ||
Peak Torque 141.2Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint offer exceptional performance and reliability for various applications. Designed with a keen focus on durability, these couplings ensure optimal torque transmission while effectively accommodating misalignment. Their robust construction and high quality materials guarantee a long service life, making them an ideal choice for both industrial and commercial settings. The couplings boast an elegant design that complements the aesthetic of any machinery, while their functional benefits streamline the integration into your systems. Designed to meet stringent industry standards, this product serves as a testament to Ruland's commitment to quality and engineering excellence.
Precision manufacturing ensures reliable torque transmission
Robust materials provide long lasting durability
Accommodates misalignment for enhanced operational efficiency
Elegant design enhances the visual appeal of equipment
Meets rigorous industry standards for superior performance
Related links
- Ruland Universal Joint USSK12-9MM-7MM-SS Universal 68.3mm Length
- Ruland Universal Joint US12-9MM-7MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-6MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-9MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-8MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-6MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-8MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-9MM-SS Universal 68.3mm Length
