Ruland Universal Joint USSK12-9MM-9MM-SS, 1, Universal, Bore 9mm, 68.3mm Length
- RS Stock No.:
- 614-784
- Mfr. Part No.:
- USSK12-9MM-9MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€249.71
(exc. VAT)
€307.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €249.71 |
*price indicative
- RS Stock No.:
- 614-784
- Mfr. Part No.:
- USSK12-9MM-9MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 9mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 68.3mm | |
| Joint Type | Universal | |
| Hub Diameter | 18.9mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 98.9Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 9mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 68.3mm | ||
Joint Type Universal | ||
Hub Diameter 18.9mm | ||
Maximum Working Angle 45° | ||
Peak Torque 98.9Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is engineered to provide reliable performance in demanding applications. Ideal for connecting shafts in various machinery, it features a robust stainless steel construction that ensures durability even in challenging environments. The design allows for efficient torque transmission while compensating for misalignment, making it a versatile choice for manufacturers seeking quality and performance. Its compact dimensions enable easy integration into existing systems, and the polished finish not only enhances aesthetics but also reduces wear over time, ensuring a long service life. A blend of functionality and design, This single universal joint is suitable for a wide range of industrial applications.
Constructed from high grade stainless steel for enhanced durability
Offers excellent resistance to corrosion and wear
Designed to accommodate misalignment promoting efficient operation
Compact design ensures seamless integration with various systems
Polished finish provides not just beauty but also added protection
Related links
- Ruland Universal Joint USSK12-9MM-7MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-8MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-6MM-SS Universal 68.3mm Length
- Ruland Universal Joint US12-9MM-9MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-9MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-7MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-8MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-6MM-F Universal 68.3mm Length
