Ruland Universal Joint USSK12-9MM-8MM-F, 1, Universal, Bore 9mm, 68.3mm Length
- RS Stock No.:
- 614-258
- Mfr. Part No.:
- USSK12-9MM-8MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€288.25
(exc. VAT)
€354.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.25 |
*price indicative
- RS Stock No.:
- 614-258
- Mfr. Part No.:
- USSK12-9MM-8MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 9mm | |
| Number of Joints | 1 | |
| Overall Length | 68.3mm | |
| Joint Type | Universal | |
| Hub Type | Screw | |
| Hub Diameter | 18.9mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 141.2Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 9mm | ||
Number of Joints 1 | ||
Overall Length 68.3mm | ||
Joint Type Universal | ||
Hub Type Screw | ||
Hub Diameter 18.9mm | ||
Maximum Working Angle 45° | ||
Peak Torque 141.2Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to provide exceptional performance in various applications, seamlessly single universal joint shafts and preventing misalignment. The robust construction ensures durability, making it an ideal choice for mechanical assemblies that require reliable connections. With its sleek design, this product facilitates efficient transmission of torque while maintaining optimal functionality across different environments. The superior engineering guarantees ease of installation, making it a favourite among engineers and technicians seeking dependable and high quality solutions. This product embodies quality and innovation, elevating the standards of performance for mechanical connections.
Optimised for high torque applications
Constructed from high strength materials for durability
Ensures minimal backlash for precision performance
Facilitates quick and easy installation without special tools
Corrosion resistant finish extends product life
Compatible with a variety of shaft sizes for versatility
Designed to reduce wear and tear on connected components
Related links
- Ruland Universal Joint USSK12-9MM-8MM-SS Universal 68.3mm Length
- Ruland Universal Joint US12-9MM-8MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-6MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-9MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-7MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-6MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-9MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-7MM-SS Universal 68.3mm Length
