Ruland Universal Joint US24-17MM-12MM-F, 1, Universal, Bore 17mm, 108mm Length
- RS Stock No.:
- 614-054
- Mfr. Part No.:
- US24-17MM-12MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€393.36
(exc. VAT)
€483.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €393.36 |
*price indicative
- RS Stock No.:
- 614-054
- Mfr. Part No.:
- US24-17MM-12MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 17mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 17mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint represents a benchmark in robustness and efficiency, designed to enhance operational performance in various applications. Crafted with superior materials, it assures durability while promoting seamless functionality. The design is meticulously considered, allowing for versatile use and integration across an array of setups. It stands as an embodiment of quality, ensuring that each interaction is smooth and reliable. With its dimensions tailored for optimal fitment, this product is ideal for users who demand excellence without compromise. Its innovative design philosophy reflects an understanding of user requirements, promising to meet the challenges of modern engineering demands head on.
Maximises torque transmission for enhanced performance
Features a streamlined profile for easy installation in tight spaces
Constructed from high quality materials to ensure longevity
Offers compatibility with various shaft sizes for versatile applications
Designed for stability in high speed operations with minimal vibration
Facilitates precise alignment reducing wear and increasing lifespan
Lightweight build optimises energy efficiency without sacrificing strength
Available in multiple sizes to meet diverse project needs
Related links
- Ruland Universal Joint US24-17MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-15MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-14MM-SS Universal 108mm Length
