Ruland Universal Joint US24-17MM-15MM-F, 1, Universal, Bore 17mm, 108mm Length
- RS Stock No.:
- 615-485
- Mfr. Part No.:
- US24-17MM-15MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€393.36
(exc. VAT)
€483.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €393.36 |
*price indicative
- RS Stock No.:
- 615-485
- Mfr. Part No.:
- US24-17MM-15MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 17mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 17mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is expertly designed to accommodate the dynamic demands of various industrial applications. This unique model ensures reliable alignment and torque transmission, essential for maintaining optimal performance in your machinery. With superior materials and precision engineering, it provides durability that withstands the rigours of daily use while remaining lightweight for ease of installation. The innovative design not only enhances operational efficiency but also minimizes backlash, ensuring smooth operation. Perfect for engineers and technicians seeking quality and reliability, This single universal joint embodies the best in modern engineering practices.
Constructed from high grade materials for enhanced durability
Engineered for precise alignment to maximise efficiency
Minimises backlash for smoother and more reliable operation
Lightweight design enables effortless installation and maintenance
Versatile applications across various industries and machinery types
Related links
- Ruland Universal Joint US24-17MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-15MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-14MM-SS Universal 108mm Length
