Ruland Universal Joint US24-17MM-17MM-F, 1, Universal, Bore 17mm, 108mm Length
- RS Stock No.:
- 614-973
- Mfr. Part No.:
- US24-17MM-17MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€291.35
(exc. VAT)
€358.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.35 |
*price indicative
- RS Stock No.:
- 614-973
- Mfr. Part No.:
- US24-17MM-17MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 17mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 17mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed for precision applications, offering a robust solution for mechanical systems requiring reliable connectivity. The innovative design ensures optimal performance, delivering both durability and efficiency in demanding environments. Its adaptability makes it ideal for various configurations, seamlessly integrating into existing setups. Engineered with meticulous attention to detail, this product enhances the functionality of machinery while simplifying maintenance processes. The advanced materials used in construction assure a long lasting and resilient product, providing peace of mind and consistency in operation. Whether you're in a high stress environment or seeking efficient performance for everyday usage, this product stands as a testament to quality engineering, ensuring both safety and reliability deliver results you can trust.
Designed for seamless integration into mechanical systems
Constructed from high quality materials for enhanced durability
Offers excellent performance in high stress environments
Facilitates easier maintenance and replacement processes
Provides a robust solution for precision applications
Optimises connectivity and functionality within machinery
Related links
- Ruland Universal Joint US24-17MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-15MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-12MM-F Universal 108mm Length
