Ruland Universal Joint USSK40-28MM-28MM-SS, 1, Universal, Bore 28mm, 177.8mm Length
- RS Stock No.:
- 614-082
- Mfr. Part No.:
- USSK40-28MM-28MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,720.79
(exc. VAT)
€2,116.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,720.79 |
*price indicative
- RS Stock No.:
- 614-082
- Mfr. Part No.:
- USSK40-28MM-28MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 28mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 28mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint offers unparalleled precision and reliability for your mechanical assemblies. Designed to deliver outstanding performance, it is perfect for applications requiring high torsional rigidity and exact alignment. This product seamlessly integrates into existing systems, providing excellent versatility across various industries. With its durable materials and innovative design, it stands out as a leading choice for engineers looking for both quality and efficiency. The attention to detail ensures that it maintains both form and function under demanding conditions, making it a trusted component in critical operations. Tailored for ease of use, this product simplifies installation and enhances the overall effectiveness of your projects.
Constructed from high quality materials to ensure longevity
Provides excellent load bearing capacities for diverse applications
Designed for easy installation with minimal tooling requirements
Offers exceptional alignment and stability in rotational systems
Compatible with a variety of standard components for seamless integration
Resistant to wear and tear optimising performance in demanding environments
Lightweight design reduces the overall weight of mechanical assemblies
Allows for quick adjustments enhancing operational flexibility
Related links
- Ruland Universal Joint USSK40-28MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-28MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-28MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-28MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-28MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-28MM-F Universal 177.8mm Length
