Ruland Universal Joint US40-28MM-25MM-SS, 1, Universal, Bore 28mm, 177.8mm Length
- RS Stock No.:
- 614-992
- Mfr. Part No.:
- US40-28MM-25MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€2,090.71
(exc. VAT)
€2,571.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,090.71 |
*price indicative
- RS Stock No.:
- 614-992
- Mfr. Part No.:
- US40-28MM-25MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 28mm | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Type | Single | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 28mm | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Type Single | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed to seamlessly integrate into mechanical systems. With a focus on providing reliable performance under various operating conditions, this product enhances the overall functionality of your machinery. Its robust construction ensures durability while maintaining a lightweight profile, making it suitable for a multitude of applications. Designed to facilitate efficient energy transmission, this offering is ideal for engineers seeking dependable solutions in their projects.
Features exceptional load bearing capabilities to ensure efficiency
Provides enhanced flexibility to adapt to various mechanical configurations
Optimised for straightforward installation saving valuable time
Constructed from high quality materials to promote longevity
Minimises vibration and noise for a smoother operational experience
Compatible with multiple systems which ensuring versatile application
Related links
- Ruland Universal Joint US40-28MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-28MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-28MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-28MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-28MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-25MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK32-28MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint US40-30MM-25MM-SS Universal 177.8mm Length
