Ruland Universal Joint USSK40-35MM-28MM-F, 1, Universal, Bore 35mm, 177.8mm Length
- RS Stock No.:
- 614-291
- Mfr. Part No.:
- USSK40-35MM-28MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,804.40
(exc. VAT)
€2,219.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,804.40 |
*price indicative
- RS Stock No.:
- 614-291
- Mfr. Part No.:
- USSK40-35MM-28MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 35mm | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 3615.5Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 35mm | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 3615.5Nm | ||
Material Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is a precision shaft collar designed to provide reliable performance in various applications. This model is crafted from high quality materials, ensuring durability and resilience. Its innovative design allows for quick and easy installation, eliminating the need for complex tools. Ideal for machinery and equipment that require secure shaft positioning, this shaft collar offers excellent grip without damaging the shaft surface. The robust construction and precision engineering make it a preferred choice for engineers looking for components that withstand challenging conditions while maintaining functionality. With its impressive load capacity and versatility, this product stands out as a dependable solution for a wide range of industrial needs.
Innovative design facilitates easy installation without specialised tools
High quality materials ensure long lasting durability and reliability
Precision engineering provides a secure fit and optimal performance
Versatile design accommodates various applications across industries
Robust construction withstands challenging environmental conditions
Produces no damage to the shaft surface while delivering impressive grip
Related links
- Ruland Universal Joint USSK40-35MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-35MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-32MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-35MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-32MM-SS Universal 177.8mm Length
