Ruland Universal Joint US40-28MM-28MM-SS, 1, Universal, Bore 28mm, 177.8mm Length
- RS Stock No.:
- 615-697
- Mfr. Part No.:
- US40-28MM-28MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,548.64
(exc. VAT)
€1,904.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,548.64 |
*price indicative
- RS Stock No.:
- 615-697
- Mfr. Part No.:
- US40-28MM-28MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 28mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 28mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is engineered to provide optimal performance in demanding applications. Designed with meticulous attention to detail, This single universal joint enhances operational efficiency while accommodating crucial alignment requirements. With a robust stainless steel construction, it offers resilience and reliability under various operating conditions. This product features a compact design, making it ideal for tight spaces, while its easy installation ensures that modifications or replacements can be conducted with minimal downtime. Versatile by nature, it is suitable for various industries, including robotics and automation, elevating your machinerys performance seamlessly.
Constructed from high grade stainless steel for increased durability
Designed for precision to minimise backlash and enhance responsiveness
Offers a compact profile that suits space constrained applications
Facilitates quick and easy installation simplifying maintenance tasks
Compatible with an extensive range of shaft sizes for versatile use
Ensures optimal torque transmission with reduced wear over time
Resistant to corrosion making it suitable for humid or harsh environments
Related links
- Ruland Universal Joint US40-28MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-28MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-28MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-28MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-28MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint US32-28MM-28MM-SS Universal 139.7mm Length
