Ruland Universal Joint USSK40-28MM-28MM-F, 1, Universal, Bore 28mm, 177.8mm Length
- RS Stock No.:
- 614-170
- Mfr. Part No.:
- USSK40-28MM-28MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,336.63
(exc. VAT)
€1,644.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,336.63 |
*price indicative
- RS Stock No.:
- 614-170
- Mfr. Part No.:
- USSK40-28MM-28MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 28mm | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 3615.5Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 28mm | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 3615.5Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to enhance the functionality and reliability of your mechanical assemblies. Crafted from durable materials, it ensures longevity and flawless performance in demanding environments. With precision engineering at its core, this product offers exceptional alignment capabilities, making it an ideal choice for a variety of applications. Its versatility allows it to seamlessly integrate into existing systems, providing a streamlined solution that meets high standards of quality and performance. Whether you're in need of improved torque transmission or reduced backlash, this product stands ready to deliver unparalleled results, ensuring your machinery operates at peak efficiency.
Offers exceptional precision for optimal alignment
Engineered for durability which ensuring prolonged usability
Facilitates enhanced torque transmission for improved performance
Minimises backlash contributing to smoother operation
Compatible with various applications promoting versatility
Related links
- Ruland Universal Joint USSK40-28MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-28MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-28MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-28MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-28MM-25MM-F Universal 177.8mm Length
