Ruland Universal Joint USS6-5MM-4MM-SS, 1, Universal, Bore 5mm, 44.5mm Length
- RS Stock No.:
- 614-134
- Mfr. Part No.:
- USS6-5MM-4MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€344.32
(exc. VAT)
€423.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €344.32 |
*price indicative
- RS Stock No.:
- 614-134
- Mfr. Part No.:
- USS6-5MM-4MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 5mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 44.5mm | |
| Joint Type | Universal | |
| Hub Diameter | 9.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 8.5Nm | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Maximum Speed | 6000rpm | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 5mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 44.5mm | ||
Joint Type Universal | ||
Hub Diameter 9.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 8.5Nm | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Maximum Speed 6000rpm | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint expertly combines strength and versatility, making it an ideal solution for applications requiring robust performance and reliability. Designed for seamless integration, it offers exceptional durability while maintaining the highest levels of operational efficiency. The superior craftsmanship ensures it withstands challenging environments, making it a dependable choice for both industrial and commercial use. With a focus on quality and adherence to engineering standards, this product is meticulously crafted to support your engineering needs while enhancing the overall functionality of your assembly. Enjoy peace of mind knowing that you are investing in a product that truly embodies excellence and innovation.
Crafted from high grade materials for enhanced durability
Optimised for easy installation and maintenance
Ideal for various applications requiring precision alignment
Engineered to deliver exceptional performance under heavy loads
Designed to meet rigorous engineering standards for reliability
Contributes to improved assembly efficiency with its innovative design
Related links
- Ruland Universal Joint USS6-5MM-4MM-F Universal 44.5mm Length
- Ruland Universal Joint USS6-5MM-5MM-SS Universal 44.5mm Length
- Ruland Universal Joint USS6-5MM-5MM-F Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-4MM-SS Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-4MM-F Universal 44.5mm Length
- Ruland Universal Joint USS6-4MM-4MM-SS Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-5MM-SS Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-5MM-F Universal 44.5mm Length
