Ruland Universal Joint USS6-5MM-4MM-F, 1, Universal, Bore 5mm, 44.5mm Length
- RS Stock No.:
- 615-207
- Mfr. Part No.:
- USS6-5MM-4MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€251.45
(exc. VAT)
€309.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €251.45 |
*price indicative
- RS Stock No.:
- 615-207
- Mfr. Part No.:
- USS6-5MM-4MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 5mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 44.5mm | |
| Joint Type | Universal | |
| Hub Diameter | 9.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 11.3Nm | |
| Material | Steel | |
| Maximum Speed | 6000rpm | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 5mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 44.5mm | ||
Joint Type Universal | ||
Hub Diameter 9.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 11.3Nm | ||
Material Steel | ||
Maximum Speed 6000rpm | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is an exceptional solution designed to provide optimal performance in dynamic applications. With its robust construction and advanced engineering, it ensures reliable torque transmission while accommodating misalignments. The couplings are manufactured to stringent quality standards, making them ideal for high precision tasks where durability and accuracy are paramount. By effectively absorbing shocks and vibrations, this product enhances the longevity of connected components, thereby improving overall system efficiency. Whether for medical devices, robotics, or industrial automation, This single universal joint meets diverse operational demands with ease, supporting seamless mechanical interactions within various setups.
Engineered for high torque capacity which ensuring dependable performance
Provides a flexible connection to accommodate angular and parallel misalignments
Made from high quality materials for extended service life and durability
Designed to be lightweight contributing to reduced overall system weight
Compatible with a variety of shafts enabling versatile application suitability
Minimises backlash which ensuring precise control during operation
Available in various sizes to cater to specific application needs
Related links
- Ruland Universal Joint USS6-5MM-4MM-SS Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-4MM-F Universal 44.5mm Length
- Ruland Universal Joint USS6-5MM-5MM-F Universal 44.5mm Length
- Ruland Universal Joint USS6-5MM-5MM-SS Universal 44.5mm Length
- Ruland Universal Joint USS6-4MM-4MM-F Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-4MM-SS Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-5MM-F Universal 44.5mm Length
- Ruland Universal Joint US14-11MM-9MM-F Universal 44.5mm Length
