Ruland Universal Joint US6-5MM-4MM-F, 1, Universal, Bore 5mm, 44.5mm Length
- RS Stock No.:
- 614-970
- Mfr. Part No.:
- US6-5MM-4MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€226.32
(exc. VAT)
€278.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €226.32 |
*price indicative
- RS Stock No.:
- 614-970
- Mfr. Part No.:
- US6-5MM-4MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 5mm | |
| Number of Joints | 1 | |
| Overall Length | 44.5mm | |
| Joint Type | Universal | |
| Hub Diameter | 9.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 11.3Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 5mm | ||
Number of Joints 1 | ||
Overall Length 44.5mm | ||
Joint Type Universal | ||
Hub Diameter 9.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 11.3Nm | ||
Material Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed for precision and reliability in power transmission applications. Constructed from high quality materials, it offers exceptional torque capabilities while maintaining low backlash. The innovative design ensures easy installation and compatibility with various shaft types, making it an ideal choice for both new projects and replacements. With its robust construction, this component withstands the rigours of demanding environments, ensuring longevity and optimal performance. Perfectly suited for use in a range of industrial machinery and robotics, this coupler enhances both efficiency and safety in mechanical systems, promoting a seamless operational experience.
Built from durable materials to ensure longevity in demanding applications
Designed for easy installation on various shaft types
Offers minimal backlash to enhance precision in movement
Robust construction provides exceptional resistance to wear and tear
Compatible with numerous industrial machinery setups for versatility
Enhances overall efficiency in power transmission systems
Ensures safety and reliability in high performance environments
Related links
- Ruland Universal Joint USS6-5MM-4MM-F Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-5MM-F Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-4MM-SS Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-5MM-SS Universal 44.5mm Length
- Ruland Universal Joint US6-4MM-4MM-F Universal 44.5mm Length
- Ruland Universal Joint US14-11MM-9MM-F Universal 44.5mm Length
- Ruland Universal Joint USS6-5MM-5MM-F Universal 44.5mm Length
- Ruland Universal Joint USS6-5MM-4MM-SS Universal 44.5mm Length
