Ruland Universal Joint US6-5MM-4MM-SS, 1, Universal, Bore 5mm, 44.5mm Length
- RS Stock No.:
- 615-290
- Mfr. Part No.:
- US6-5MM-4MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€309.85
(exc. VAT)
€381.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €309.85 |
*price indicative
- RS Stock No.:
- 615-290
- Mfr. Part No.:
- US6-5MM-4MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 5mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 44.5mm | |
| Joint Type | Universal | |
| Hub Diameter | 9.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 8.5Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 5mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 44.5mm | ||
Joint Type Universal | ||
Hub Diameter 9.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 8.5Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint stands out in its ability to facilitate seamless motion with exceptional reliability. Designed for a diverse array of applications, this connector ensures robust performance under varying conditions. Whether utilised in automation, robotics, or general machinery, it optimises alignment and minimises wear, enhancing the overall operational efficiency of your systems. The commitment to quality is evident in its durable construction, promising longevity and high performance even in rigorous environments. Users can count on this product to deliver consistent results, making it an indispensable piece for any toolkit focused on precision engineering.
Engineered for high precision and flawless alignment
Compatible with various machinery types to enhance versatility
Manufactured for durability which ensuring extended service life
Designed to reduce wear and tear optimising performance longevity
Facilitates seamless motion improving operational efficiency
Related links
- Ruland Universal Joint USS6-5MM-4MM-SS Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-4MM-F Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-5MM-SS Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-5MM-F Universal 44.5mm Length
- Ruland Universal Joint USS6-5MM-4MM-F Universal 44.5mm Length
- Ruland Universal Joint US6-4MM-4MM-SS Universal 44.5mm Length
- Ruland Universal Joint USS6-5MM-5MM-SS Universal 44.5mm Length
- Ruland Universal Joint US14-11MM-9MM-F Universal 44.5mm Length
