Ruland Universal Joint US40-28MM-28MM-F, 1, Universal, Bore 28mm, 177.8mm Length
- RS Stock No.:
- 615-427
- Mfr. Part No.:
- US40-28MM-28MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,202.93
(exc. VAT)
€1,479.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,202.93 |
*price indicative
- RS Stock No.:
- 615-427
- Mfr. Part No.:
- US40-28MM-28MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 28mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 3615.5Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 28mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 3615.5Nm | ||
Material Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to enhance the efficiency of various mechanical systems. With a robust design, it facilitates seamless integration into existing setups, ensuring optimal performance. The construction prioritises durability while maintaining a lightweight profile, making it ideal for a range of applications in diverse industries. This product embodies the pinnacle of mechanical excellence, ensuring reliability and longevity in every usage scenario. Beyond its functional capabilities, its aesthetic design subtly complements any machinery, making it a favourably stylish choice for engineers and technicians alike. This component stands out for its ability to minimise wear and tear, thus extending the service life of assembled parts while optimising overall performance.
Constructed with high quality materials for enhanced durability
Lightweight profile facilitates easy installation and handling
Designed to reduce friction promoting smoother operations
Offers versatility for use in a wide array of applications
Engineered for superior performance in demanding environments
Visually appealing design integrates seamlessly into various setups
Related links
- Ruland Universal Joint US40-28MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-28MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-28MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-28MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-28MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-28MM-28MM-SS Universal 177.8mm Length
