Ruland Universal Joint USSK40-35MM-25MM-F, 1, Universal, Bore 35mm, 177.8mm Length
- RS Stock No.:
- 614-556
- Mfr. Part No.:
- USSK40-35MM-25MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,804.40
(exc. VAT)
€2,219.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,804.40 |
*price indicative
- RS Stock No.:
- 614-556
- Mfr. Part No.:
- USSK40-35MM-25MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 35mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Type | Screw | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 3615.5Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 35mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Type Screw | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 3615.5Nm | ||
Material Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to provide a reliable solution for precision applications, establishing itself as a versatile component in mechanical assemblies. Crafted with meticulous attention to detail, this offering supports optimal performance in high load environments while ensuring seamless integration with your existing systems. Its robust engineering guarantees durability and efficiency, making it an essential addition to any production setting. The product embodies a perfect balance between form and functionality, delivering impressive results in both operational reliability and user satisfaction. Whether you are upgrading machinery or developing new projects, this product stands out as a dependable choice in the marketplace.
Engineered to withstand high mechanical loads with minimal wear
Facilitates smooth and consistent performance in dynamic applications
Compatible with a variety of other components for optimal flexibility
Crafted to ensure precise alignment in complex assemblies
Offers excellent corrosion resistance for extended longevity
Related links
- Ruland Universal Joint USSK40-35MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-35MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-32MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-35MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-28MM-SS Universal 177.8mm Length
