Ruland Universal Joint USSK40-35MM-30MM-F, 1, Universal, Bore 35mm, 177.8mm Length
- RS Stock No.:
- 615-805
- Mfr. Part No.:
- USSK40-35MM-30MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,804.40
(exc. VAT)
€2,219.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,804.40 |
*price indicative
- RS Stock No.:
- 615-805
- Mfr. Part No.:
- USSK40-35MM-30MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 35mm | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 3615.5Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 35mm | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 3615.5Nm | ||
Material Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to deliver optimal performance in various mechanical applications. With its robust construction and high quality materials, it ensures durability and reliability, making it an ideal choice for engineers and designers alike. The component features an innovative design aimed at reducing wear and enhancing efficiency in operational settings. Its compatibility with a range of systems highlights its versatility, allowing for seamless integration into existing projects. Each aspect of this product has been meticulously crafted to uphold the standards required in demanding environments, catering to the needs of professionals who value precision engineering.
Manufactured from high grade materials for enhanced strength
Designed to ensure excellent performance across diverse applications
Offers a sleek design that promotes easy installation
Compatible with a variety of systems to enhance versatility
Robust construction that withstands demanding operational conditions
Lightweight design that aids in reducing overall assembly weight
Related links
- Ruland Universal Joint US40-35MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-35MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-32MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-35MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-28MM-SS Universal 177.8mm Length
