Ruland Universal Joint USSK40-35MM-28MM-SS, 1, Universal, Bore 35mm, 177.8mm Length
- RS Stock No.:
- 615-879
- Mfr. Part No.:
- USSK40-35MM-28MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€2,323.03
(exc. VAT)
€2,857.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,323.03 |
*price indicative
- RS Stock No.:
- 615-879
- Mfr. Part No.:
- USSK40-35MM-28MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 35mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 35mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is an essential component for ensuring effective movement and stability in various mechanical applications. This particular collar is expertly crafted to hold components securely in place, thus enhancing operational efficiency. Its robust construction and precision engineering make it a reliable choice for both industrial and manufacturing environments. The collar's versatility allows it to adapt to various shaft sizes and configurations while maintaining its integrity under pressure. Its easy installation process further benefits users, enabling quick setup and minimal downtime. Ultimately, this shaft collar ensures optimal performance in any application, guaranteeing durability and reliability. Equipped with features tailored for industry needs, it promises to enhance the functionality of assemblies where precision and strength are paramount.
Precision machined for optimal performance and longevity
Designed to fit various shaft sizes for versatile applications
Quick and easy installation reduces downtime during setup
Manufactured from high quality materials to withstand harsh conditions
Ideal for securing components without damaging the shaft surface
Meets stringent industry standards for reliability and safety
Related links
- Ruland Universal Joint US40-35MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-35MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-32MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-35MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-25MM-F Universal 177.8mm Length
