Ruland Universal Joint US24-15MM-15MM-F, 1, Universal, Bore 15mm, 108mm Length
- RS Stock No.:
- 614-462
- Mfr. Part No.:
- US24-15MM-15MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€291.35
(exc. VAT)
€358.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.35 |
*price indicative
- RS Stock No.:
- 614-462
- Mfr. Part No.:
- US24-15MM-15MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 15mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 15mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed to enhance the performance and reliability of your applications. It ensures optimal functionality through its robust construction and exacting tolerances, making it an essential choice for professionals demanding top tier performance. Ideal for use in a variety of mechanical setups, this offering exemplifies quality and innovation. Its thoughtful design caters to the specific needs of users looking for durability and versatility, making it an invaluable addition to any engineering toolkit. With a focus on meticulous craftsmanship, this product not only meets but often exceeds industry standards, ensuring longevity and satisfaction in every use case.
Constructed from high grade materials for maximum durability
Engineered to provide precise alignment in various applications
Designed for seamless integration with existing systems
Offers high resistance to wear and tear which ensuring longevity
Lightweight yet robust facilitating easy installation and maintenance
Related links
- Ruland Universal Joint US24-15MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-15MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-15MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-15MM-F Universal 108mm Length
- Ruland Universal Joint US24-15MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-15MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-12MM-F Universal 108mm Length
