Ruland Universal Joint US24-15MM-15MM-SS, 1, Universal, Bore 15mm, 108mm Length
- RS Stock No.:
- 614-616
- Mfr. Part No.:
- US24-15MM-15MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€410.03
(exc. VAT)
€504.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €410.03 |
*price indicative
- RS Stock No.:
- 614-616
- Mfr. Part No.:
- US24-15MM-15MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 15mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | 416 Stainless Steel, 303 Stainless Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 15mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material 416 Stainless Steel, 303 Stainless Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to provide reliable connections without backlash for an array of industrial automation applications. Featuring a robust stainless steel construction, it ensures long lasting performance even in demanding environments. The single universal joint's design allows for angular, parallel, and axial misalignment, making it a versatile addition to your mechanical assemblies. Ideal for servo motors and stepper motors, it supports high speed operations without compromising on torque transmission. This single universal joint not only enhances the stability of your setup but also simplifies installation and maintenance.
Manufactured from high quality stainless steel for enhanced durability
Designed to offer flexibility in alignment accommodating various installation needs
Provides zero backlash operation which ensuring precise motion control
Lightweight construction aids in reducing overall system weight without sacrificing strength
Corrosion resistant properties make it suitable for use in challenging environments
Suitable for a range of torque applications enhancing its versatility across devices
Related links
- Ruland Universal Joint US24-15MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-15MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-15MM-15MM-F Universal 108mm Length
- Ruland Universal Joint US24-15MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-15MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-16MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint US24-16MM-15MM-SS Universal 108mm Length
