Ruland Universal Joint US24-15MM-12MM-SS, 1, Universal, Bore 15mm, 108mm Length
- RS Stock No.:
- 614-697
- Mfr. Part No.:
- US24-15MM-12MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€553.52
(exc. VAT)
€680.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €553.52 |
*price indicative
- RS Stock No.:
- 614-697
- Mfr. Part No.:
- US24-15MM-12MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 15mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 15mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is engineered to offer exceptional reliability and performance in a variety of applications. With its robust design and high quality materials, this product provides an effective solution for fastening and connecting parts in machinery and industrial processes. The sleek finish not only enhances its durability but also adds a touch of professionalism to any assembly, making it a prime choice for engineers and manufacturers alike. This product stands out with its simplicity and effectiveness, ensuring seamless integration into existing systems without complications. Ideal for a wide range of mechanical setups, it delivers the precision and strength necessary for demanding environments.
Constructed from high grade stainless steel for improved corrosion resistance
Designed for easy installation reducing downtime during assembly
Compatible with various assemblies making it highly versatile
Finely machined surfaces enable precise fit and performance
Lightweight yet durable which ensuring longevity under stress
Available in various sizes to meet specific application requirements
Related links
- Ruland Universal Joint US24-15MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-15MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-15MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-15MM-15MM-F Universal 108mm Length
- Ruland Universal Joint US24-15MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-16MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-15MM-SS Universal 108mm Length
