Ruland Universal Joint USSK40-35MM-25MM-SS, 1, Universal, Bore 35mm, 177.8mm Length
- RS Stock No.:
- 614-589
- Mfr. Part No.:
- USSK40-35MM-25MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€2,323.03
(exc. VAT)
€2,857.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,323.03 |
*price indicative
- RS Stock No.:
- 614-589
- Mfr. Part No.:
- USSK40-35MM-25MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 35mm | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Type | Screw | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 35mm | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Type Screw | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to enhance mechanical connectivity and ensure optimal performance in various applications. Crafted from high quality stainless steel, it provides strength and durability that meets the demands of industrial environments. The product features a robust design that allows for easy integration with other components, making it an ideal choice for engineers and technicians looking to achieve reliable results. Its lightweight yet sturdy structure permits effortless handling while maintaining structural integrity. This product combines functionality with a sleek aesthetic, offering a solution that is not only effective but also visually appealing. With its versatility and capacity to withstand harsh conditions, it stands out as an essential addition to any engineering toolkit.
Manufactured from high grade stainless steel for enhanced corrosion resistance
Designed for easy installation with minimal adjustment required
Offers excellent load bearing capabilities under diverse conditions
Compact size allows for compatibility with a wide range of setups
Promotes efficient power transmission thanks to its precise engineering
Related links
- Ruland Universal Joint US40-35MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-35MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-32MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-35MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-30MM-F Universal 177.8mm Length
