Ruland Universal Joint USSK24-19MM-16MM-F, 1, Universal, Bore 19mm, 108mm Length
- RS Stock No.:
- 615-085
- Mfr. Part No.:
- USSK24-19MM-16MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€437.09
(exc. VAT)
€537.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €437.09 |
*price indicative
- RS Stock No.:
- 615-085
- Mfr. Part No.:
- USSK24-19MM-16MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 19mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 19mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to elevate the performance of your systems. Built with rigorous attention to detail, it integrates seamlessly within various applications, ensuring reliability and efficiency. The product embodies a blend of durability and functionality that meets the demanding needs of modern engineering. Its robust construction guarantees longevity, while its innovative design features adapt effortlessly to a wide range of configurations. Experience enhanced operational capabilities and reduced maintenance downtime, making this product an invaluable addition to any technical setup. The hallmark of quality craftsmanship is evident in every aspect, assuring users of superior functionality and satisfaction.
Utilises high quality materials for exceptional durability
Engineered for precise alignment and enhanced performance
Versatile application across different machinery types
Facilitates easy installation saving valuable assembly time
Minimises wear and tear extending product life significantly
Related links
- Ruland Universal Joint US24-19MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-17MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-19MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-18MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-15MM-F Universal 108mm Length
