Ruland Universal Joint USSK24-18MM-16MM-F, 1, Universal, Bore 18mm, 108mm Length
- RS Stock No.:
- 614-114
- Mfr. Part No.:
- USSK24-18MM-16MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€437.09
(exc. VAT)
€537.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €437.09 |
*price indicative
- RS Stock No.:
- 614-114
- Mfr. Part No.:
- USSK24-18MM-16MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 18mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 18mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint offers a precise solution for applications requiring reliable performance and easy installation. Engineered to accommodate a variety of misalignment types, This single universal joint promotes smoother operation and extends the lifespan of your drive components. Its robust construction ensures durability, making it ideal for demanding industrial environments. This single universal joint not only simplifies assembly but also provides a secure grip, reducing the risk of slippage during operation. Designed with versatility in mind, it is compatible with various shaft sizes, thereby enhancing its utility across multiple applications.
Facilitates effective torque transmission with minimal backlash
Accommodates axial radial and angular misalignments gracefully
Composed of high quality materials for enhanced resilience
Enables straightforward installation with no need for lubrication
Offers lightweight design reducing the overall mass in assemblies
Ensures maintenance free operation for long lasting performance
Provides increased flexibility making it suitable for various setups
Related links
- Ruland Universal Joint US24-18MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-17MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-18MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-17MM-SS Universal 108mm Length
