Ruland Universal Joint USSK32-30MM-24MM-SS, 1, Universal, Bore 30mm, 139.7mm Length
- RS Stock No.:
- 614-672
- Mfr. Part No.:
- USSK32-30MM-24MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,033.21
(exc. VAT)
€1,270.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,033.21 |
*price indicative
- RS Stock No.:
- 614-672
- Mfr. Part No.:
- USSK32-30MM-24MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 30mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 30mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is expertly crafted to meet the demanding standards of modern mechanical assemblies. The product offers unmatched reliability and performance, ensuring optimal functionality in a variety of applications. Designed for ease of use, it integrates seamlessly with existing equipment, making it a top choice for engineers and designers alike. Its robust construction guarantees durability and longevity, while also providing a lightweight option that doesnt compromise on strength. Ideal for a multitude of industrial and engineering contexts, this component exemplifies Rulands commitment to excellence and innovation in design. Its versatility ensures it can be a critical asset in any assembly line, thereby enhancing the overall efficiency and effectiveness of your operations.
Crafted from high quality materials for enhanced durability
Designed to provide a secure fit in various alignment scenarios
Lightweight construction allows for ease of installation without sacrifice which ensuring user friendly handling
Corrosion resistant finishing extends product lifespan and maintains performance
Precision engineering contributes to the exact functionality required in critical applications
Related links
- Ruland Universal Joint USSK32-30MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-30MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-28MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-22MM-F Universal 139.7mm Length
