Ruland Universal Joint USSK32-30MM-28MM-F, 1, Universal, Bore 30mm, 139.7mm Length
- RS Stock No.:
- 614-269
- Mfr. Part No.:
- USSK32-30MM-28MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€613.93
(exc. VAT)
€755.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €613.93 |
*price indicative
- RS Stock No.:
- 614-269
- Mfr. Part No.:
- USSK32-30MM-28MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 30mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 30mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to offer exceptional performance and reliability for various industrial applications. Engineered with durability in mind, it effectively connects shafts while accommodating misalignment, ensuring smooth operation and reducing wear. The robust construction incorporates high quality materials that enhance the longevity of the component, making it an ideal choice for demanding environments. This single universal joint not only meets the stringent standards of modern engineering but also provides a streamlined installation process, simplifying maintenance and reducing downtime. Its versatile design makes it suitable for a range of applications, providing engineers with a reliable solution for their transmission needs.
Facilitates effective torque transmission with minimal backlash
Accommodates angular and parallel misalignment for improved reliability
Constructed from premium materials for exceptional durability
Provides a quick and easy installation process to minimize downtime
Compatible with a variety of shaft sizes for versatile applications
Offers high performance in dynamic environments which ensuring consistent operation
Related links
- Ruland Universal Joint US32-30MM-28MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-28MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-30MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-24MM-SS Universal 139.7mm Length
