Ruland Universal Joint USSK32-30MM-22MM-F, 1, Universal, Bore 30mm, 139.7mm Length
- RS Stock No.:
- 614-942
- Mfr. Part No.:
- USSK32-30MM-22MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€613.93
(exc. VAT)
€755.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €613.93 |
*price indicative
- RS Stock No.:
- 614-942
- Mfr. Part No.:
- USSK32-30MM-22MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 30mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 30mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is engineered to excel in applications requiring robust performance and reliability. With its sleek design and superior construction, this product guarantees optimal functionality across various industrial settings. Its unique characteristics make it an indispensable choice for engineers seeking efficiency and durability. Designed to withstand challenging conditions while maintaining accuracy, it adeptly incorporates advanced materials, ensuring longevity and minimal maintenance. This product embodies the harmony of innovation and practicality, making it a vital addition to your mechanical assemblies. Whether in motion control, robotics, or conveyor systems, it promises to meet demanding challenges with ease and grace.
Offers exceptional resistance to wear and tear
Designed for quick installation saving time on setups
Compatible with a wide range of shafts and fittings
Engineered for smooth operation reducing noise and vibrations
Constructed from high quality materials for enhanced strength
Related links
- Ruland Universal Joint US32-30MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-30MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-28MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-24MM-SS Universal 139.7mm Length
