Ruland Universal Joint USS8-6MM-6MM-F, 1, Universal, Bore 6mm, 50.8mm Length
- RS Stock No.:
- 614-583
- Mfr. Part No.:
- USS8-6MM-6MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€199.07
(exc. VAT)
€244.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.07 |
*price indicative
- RS Stock No.:
- 614-583
- Mfr. Part No.:
- USS8-6MM-6MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 6mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 50.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 9.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 39.5Nm | |
| Material | Steel | |
| Maximum Speed | 6000rpm | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 6mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 50.8mm | ||
Joint Type Universal | ||
Hub Diameter 9.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 39.5Nm | ||
Material Steel | ||
Maximum Speed 6000rpm | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is an essential component for robust system integration, designed to accommodate various applications. With its inventive design, it effectively compensates for misalignment, ensuring smooth operation while maintaining excellent torque transmission. Engineered from high quality materials, it delivers long lasting performance and reliability. The versatility of This single universal joint makes it an ideal choice for engineers seeking efficiency and effective power transfer in their systems. Its compact profile and lightweight design contribute to space saving implementations without compromising strength or durability, meeting the demands of today's fast paced engineering environments.
Crafted to facilitate misalignment compensation effortlessly
Lightweight design optimises installation space for enhanced flexibility
Durable construction ensures prolonged operational life and reliability
Versatile compatibility accommodates various system configurations
Smooth torque transmission enhances overall performance efficiency
Related links
- Ruland Universal Joint USS8-6MM-5MM-F Universal 50.8mm Length
- Ruland Universal Joint USS8-6MM-6MM-SS Universal 50.8mm Length
- Ruland Universal Joint USS8-6MM-5MM-SS Universal 50.8mm Length
- Ruland Universal Joint US8-6MM-6MM-F Universal 50.8mm Length
- Ruland Universal Joint US8-6MM-5MM-F Universal 50.8mm Length
- Ruland Universal Joint USS8-5MM-5MM-F Universal 50.8mm Length
- Ruland Universal Joint US8-6MM-6MM-SS Universal 50.8mm Length
- Ruland Universal Joint USS12-6MM-6MM-F Universal 68.3mm Length
