Ruland Universal Joint USSK32-30MM-28MM-SS, 1, Universal, Bore 30mm, 139.7mm Length
- RS Stock No.:
- 614-156
- Mfr. Part No.:
- USSK32-30MM-28MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,033.21
(exc. VAT)
€1,270.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,033.21 |
*price indicative
- RS Stock No.:
- 614-156
- Mfr. Part No.:
- USSK32-30MM-28MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 30mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 30mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to enhance the performance and longevity of your mechanical systems. Manufactured with precision, it integrates seamlessly into existing setups, ensuring reliable operation in demanding applications. The sturdy construction guarantees durability, making it suitable for a range of environments. Its user friendly design facilitates easy installation, allowing for swift replacements without the need for specialised tools. Perfect for those seeking performance and dependability, this product sets a new standard in the industry, ensuring that users can operate with confidence.
Designed for optimal performance in industrial applications
Offers exceptional resistance to wear and corrosion
Crafted from premium material for enhanced durability
Facilitates straightforward installation for user convenience
Compatible with various systems promoting versatility
Engineered to reduce maintenance needs saving time and costs
Related links
- Ruland Universal Joint US32-30MM-28MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-28MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-30MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-22MM-F Universal 139.7mm Length
