Ruland Universal Joint USSK32-30MM-30MM-SS, 1, Universal, Bore 30mm, 139.7mm Length
- RS Stock No.:
- 615-534
- Mfr. Part No.:
- USSK32-30MM-30MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€765.36
(exc. VAT)
€941.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €765.36 |
*price indicative
- RS Stock No.:
- 615-534
- Mfr. Part No.:
- USSK32-30MM-30MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 30mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 30mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is a premium single universal joint designed for precise alignment and reliable performance in motion systems. This robust single universal joint features a stainless steel construction, ensuring durability and resistance to wear, making it ideal for demanding environments. Engineered to provide high torque capacity and minimal backlash, This single universal joint guarantees smooth operation while maintaining the integrity of the connected components. Its lightweight yet sturdy design optimises space utilisation without compromising strength. Additionally, The single universal joint is easy to install, facilitating efficiency and reducing downtime during maintenance. The thoughtful design incorporates features that enhance the overall functionality of your system, standing as an excellent choice for both industrial applications and complex machinery requirements.
Constructed from stainless steel for enhanced durability
Offers minimal backlash for improved precision in motion applications
Lightweight design contributes to space saving solutions
High torque capacity supports demanding performance requirements
Easy to install reducing maintenance downtime and enhancing operational efficiency
Designed to withstand wear in rigorous working conditions
Related links
- Ruland Universal Joint USSK32-30MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-28MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-30MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-30MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-25MM-F Universal 139.7mm Length
