Ruland Universal Joint USSK32-30MM-22MM-SS, 1, Universal, Bore 30mm, 139.7mm Length
- RS Stock No.:
- 615-415
- Mfr. Part No.:
- USSK32-30MM-22MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,033.21
(exc. VAT)
€1,270.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,033.21 |
*price indicative
- RS Stock No.:
- 615-415
- Mfr. Part No.:
- USSK32-30MM-22MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 30mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 30mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to provide a reliable and efficient connection between shafts, ensuring optimal performance in various applications. Built for reliability, it offers a unique design that accommodates misalignment while maintaining excellent torque transmission. The single universal joint's exceptional quality is ideal for high performance setups, making it a preferred choice among engineers and developers. With a robust construction and corrosion resistant properties, it stands up to challenging environments, ensuring prolonged service life. This single universal joint seamlessly integrates into existing systems, enhancing both functionality and durability, making it indispensable in modern mechanical assemblies.
Designed to accommodate angular misalignment for improved performance
Constructed from high quality materials for enhanced durability
Corrosion resistant finish for longevity in diverse environments
Facilitates easy installation and maintenance to save on downtime
Provides reliable torque transmission for superior efficiency
Compatible with various shaft sizes for versatile applications
Minimises backlash for improved operational accuracy
Related links
- Ruland Universal Joint USSK32-30MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-30MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-28MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-30MM-F Universal 139.7mm Length
