Ruland Universal Joint US6-XX-XX-F-KIT, 1, Universal, 44.5mm Length
- RS Stock No.:
- 614-808
- Mfr. Part No.:
- US6-XX-XX-F-KIT
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€113.04
(exc. VAT)
€139.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.04 |
*price indicative
- RS Stock No.:
- 614-808
- Mfr. Part No.:
- US6-XX-XX-F-KIT
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 44.5mm | |
| Joint Type | Universal | |
| Hub Diameter | 9.4mm | |
| Maximum Working Angle | 45° | |
| Material | Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 44.5mm | ||
Joint Type Universal | ||
Hub Diameter 9.4mm | ||
Maximum Working Angle 45° | ||
Material Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to elevate your mechanical systems with its exceptional reliability and performance. With a commitment to quality, this offering stands out by ensuring optimal functionality in demanding environments. The innovative design not only enhances compatibility with various applications but also demonstrates the brand's dedication to meeting industry standards. Crafted specifically for efficiency, this product supports seamless integration into your existing assembly, making it an essential component that professionals trust to deliver results. Its robust build guarantees longevity, ensuring that your investment yields significant returns over time, while the attention to detail in its design allows for effortless maintenance and operation. Experience the perfect blend of performance and durability with this remarkable offering.
Engineered for high precision and reliability
Supports a wide range of applications in various industries
Designed for seamless integration into mechanical assemblies
Constructed from durable materials to ensure long lasting performance
Facilitates easy installation and maintenance to reduce downtime
Related links
- Ruland Universal Joint US6-XX-XX-SS-KIT Universal, 44.5mm Length
- Ruland Universal Joint US6-XX-XX-F Universal, 44.5mm Length
- Ruland Universal Joint US6-XX-XX-SS Universal, 44.5mm Length
- Ruland Universal Joint US6-4MM-4MM-F Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-5MM-SS Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-5MM-F Universal 44.5mm Length
- Ruland Universal Joint US48-XX-XX-F-KIT Universal, 235mm Length
- Ruland Universal Joint US16-XX-XX-F-KIT Universal, 3.38mm Length
