Ruland Universal Joint US6-XX-XX-SS, 1, Universal, 44.5mm Length

Subtotal (1 unit)*

€135.61

(exc. VAT)

€166.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€135.61

*price indicative

RS Stock No.:
613-964
Mfr. Part No.:
US6-XX-XX-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Number of Joints

1

Overall Length

44.5mm

Joint Type

Universal

Hub Diameter

9.4mm

Maximum Working Angle

45°

Material

303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks)

Standards/Approvals

ISO 9001:015, REACH, RoHS

COO (Country of Origin):
US
The Ruland Single Universal Joint embodies a robust design ideal for a variety of industrial applications. Crafted for optimal performance, This single universal joint ensures a seamless connection between shafts, reducing misalignment and enhancing reliability. The meticulously engineered features allow for easy installation, making it an excellent choice for both professionals and DIY enthusiasts. Its compact design does not compromise on durability, making it a standout option for environments that demand resilience without sacrificing space. This single universal joint promises stability under high torque conditions, fostering efficient operation in machinery, while its corrosion resistant properties enhance lifespan, ensuring lasting value in your operations. With this coupling, experience unparalleled efficiency and a steadfast connection across diverse applications.

Designed to accommodate a wide range of shaft sizes

Engineered with high quality stainless steel for exceptional durability

Facilitates easy installation with user friendly design

Offers minimal backlash which ensuring precise movement

Provides excellent resistance to wear and tear prolonging service life

Compatible with various systems enhancing versatility

Compact design suitable for spaces with limited room for components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy