Ruland Universal Joint US6-4MM-4MM-F, 1, Universal, Bore 4mm, 44.5mm Length
- RS Stock No.:
- 615-790
- Mfr. Part No.:
- US6-4MM-4MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€167.65
(exc. VAT)
€206.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.65 |
*price indicative
- RS Stock No.:
- 615-790
- Mfr. Part No.:
- US6-4MM-4MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 4mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 44.5mm | |
| Joint Type | Universal | |
| Hub Diameter | 9.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 11.3Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 4mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 44.5mm | ||
Joint Type Universal | ||
Hub Diameter 9.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 11.3Nm | ||
Material Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to provide robust connectivity and ensure optimal performance in mechanical applications. Engineered with a focus on reliability, it features a durable construction which guarantees longevity even under high stress conditions. The unique design maximises efficiency, making it an ideal choice for various industrial setups. With its versatile compatibility, this product serves as a vital link in numerous systems, promoting seamless operation among machine parts. Whether you're looking to enhance your existing equipment or embark on a new project, this item stands as a testament to quality engineering and innovative design.
Constructed from premium materials for superior strength
Lightweight design facilitates easy installation and handling
Offers excellent resistance to wear and corrosion for longevity
Compatible with a wide range of applications enhancing versatility
Precision engineered for perfect alignment and smooth operation
Related links
- Ruland Universal Joint USS6-4MM-4MM-F Universal 44.5mm Length
- Ruland Universal Joint US6-4MM-4MM-SS Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-4MM-F Universal 44.5mm Length
- Ruland Universal Joint USS6-5MM-4MM-F Universal 44.5mm Length
- Ruland Universal Joint USS6-4MM-4MM-SS Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-4MM-SS Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-5MM-F Universal 44.5mm Length
- Ruland Universal Joint UD6-4MM-4MM-F Universal 61.9mm Length
