Ruland Universal Joint US6-XX-XX-SS-KIT, 1, Universal, 44.5mm Length
- RS Stock No.:
- 614-103
- Mfr. Part No.:
- US6-XX-XX-SS-KIT
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€135.61
(exc. VAT)
€166.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.61 |
*price indicative
- RS Stock No.:
- 614-103
- Mfr. Part No.:
- US6-XX-XX-SS-KIT
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 44.5mm | |
| Joint Type | Universal | |
| Hub Diameter | 9.4mm | |
| Maximum Working Angle | 45° | |
| Material | 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 44.5mm | ||
Joint Type Universal | ||
Hub Diameter 9.4mm | ||
Maximum Working Angle 45° | ||
Material 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint solution offers exceptional performance and reliability, making it an indispensable component for precision machinery. Designed specifically to accommodate misalignment, this product ensures seamless torque transfer while safeguarding against backlash. With its robust construction, it is suited for various applications, including robotics, automation, and medical devices. Its versatility makes it ideal for connecting shafts that require flexibility and precision alignment. This product is crafted to withstand adverse conditions, ensuring long lasting durability and consistent operation across diverse environments.
Accommodates shaft misalignment effectively
Enhances torque transfer without backlash
Constructed from high quality materials for long term reliability
Compact design ideal for space constrained installations
Supports a wide range of applications enhancing versatility
Resists wear and tear maintaining peak performance
Easy to install reducing downtime for machinery operations
Related links
- Ruland Universal Joint US6-XX-XX-SS Universal, 44.5mm Length
- Ruland Universal Joint US6-XX-XX-F-KIT Universal, 44.5mm Length
- Ruland Universal Joint US6-XX-XX-F Universal, 44.5mm Length
- Ruland Universal Joint US6-5MM-5MM-SS Universal 44.5mm Length
- Ruland Universal Joint US6-4MM-4MM-F Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-5MM-F Universal 44.5mm Length
- Ruland Universal Joint US48-XX-XX-SS-KIT Universal, 235mm Length
- Ruland Universal Joint US14-XX-XX-SS-KIT Universal, 76.2mm Length
