Ruland Universal Joint USSK32-25MM-25MM-F, 1, Universal, Bore 25mm, 139.7mm Length

Subtotal (1 unit)*

€454.75

(exc. VAT)

€559.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€454.75

*price indicative

RS Stock No.:
614-883
Mfr. Part No.:
USSK32-25MM-25MM-F
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

25mm

Number of Joints

1

Overall Length

139.7mm

Joint Type

Universal

Hub Diameter

50.7mm

Maximum Working Angle

45°

Peak Torque

2429.2Nm

Material

Steel

Standards/Approvals

RoHS, REACH, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint designed for minimal backlash and optimal performance, this coupler excels in transmitting torque while accommodating misalignment. Its robust construction ensures durability even in demanding environments, providing confidence in long term functionality. With an easy installation process, this component is not only advanced in its engineering but user friendly, appealing to both professional engineers and DIY enthusiasts alike. Ideal for applications requiring high reliability, this product seamlessly integrates into various machinery, enhancing the overall operational efficiency. Discover how a well crafted coupler can elevate your projects to the next level, merging reliability with innovation effortlessly.

Precision engineered to reduce backlash for improved accuracy

Constructed from high quality materials to ensure longevity

Lightweight design facilitates easy handling and installation

Versatile compatibility makes it suitable for a wide range of applications

Offers excellent resistance to wear and environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy