Ruland Universal Joint USSK32-25MM-24MM-F, 1, Universal, Bore 25mm, 139.7mm Length

Subtotal (1 unit)*

€613.93

(exc. VAT)

€755.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€613.93

*price indicative

RS Stock No.:
615-126
Mfr. Part No.:
USSK32-25MM-24MM-F
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

25mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

139.7mm

Joint Type

Universal

Hub Diameter

50.7mm

Maximum Working Angle

45°

Peak Torque

2429.2Nm

Material

Steel

Standards/Approvals

RoHS, ISO 9001:015, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint offers a robust solution for connecting shafts in various applications, ensuring both reliability and performance. Designed with meticulous attention to detail, it features a carefully crafted construction that accommodates misalignment, enhancing its functionality and prolonging the lifespan of connected components. The coupling’s unique design minimises backlash and increases torque transmission efficiency, making it an ideal choice for engineers and manufacturers seeking a dependable solution in their mechanical systems. Its compact profile allows for seamless integration into confined spaces, while the durable materials ensure it can withstand demanding conditions. This single universal joint not only caters to a diverse range of industries but also supports the need for minimal maintenance, delivering exceptional value to users in terms of both performance and cost effectiveness.

Precision engineered for superior alignment and performance

Minimises backlash for enhanced torque transmission efficiency

Designed to accommodate a degree of misalignment for better durability

Compact design allows for integration into tight spaces

Manufactured from high quality materials for increased longevity

Ideal for a wide variety of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy