Ruland Universal Joint USSK32-25MM-22MM-F, 1, Universal, Bore 25mm, 139.7mm Length
- RS Stock No.:
- 614-202
- Mfr. Part No.:
- USSK32-25MM-22MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€613.93
(exc. VAT)
€755.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €613.93 |
*price indicative
- RS Stock No.:
- 614-202
- Mfr. Part No.:
- USSK32-25MM-22MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 25mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 25mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is engineered for precision and reliability in various mechanical applications. Crafted with durable materials, this product offers exceptional performance, ensuring smooth operation in high torque environments. Its innovative design reduces backlash, making it ideal for applications requiring accuracy and efficiency. This single universal joint is particularly suited for servo motor applications, providing alignment compensations that enhance system durability. With its compact form factor, it simplifies installation, enabling seamless integration into existing setups. The single universal joint embodies quality and expertise, reinforcing its reputation as a trusted choice for professionals seeking dependable performance and longevity in machinery.
Designed to minimise backlash for superior precision
Durable construction ensures long lasting use in demanding environments
Compact size allows for easier installation and space saving configurations
Provides excellent alignment compensation protecting connected components
Compatible with a range of shafts offering versatile applications
Contributes to the overall efficiency and reliability of mechanical systems
Related links
- Ruland Universal Joint USSK32-25MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-24MM-SS Universal 139.7mm Length
