Ruland Universal Joint USSK32-25MM-25MM-SS, 1, Universal, Bore 25mm, 139.7mm Length
- RS Stock No.:
- 615-027
- Mfr. Part No.:
- USSK32-25MM-25MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€765.36
(exc. VAT)
€941.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €765.36 |
*price indicative
- RS Stock No.:
- 615-027
- Mfr. Part No.:
- USSK32-25MM-25MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 25mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 25mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed specifically for precision alignment in various applications. Engineered with a robust stainless steel construction, it ensures longevity and resistance to corrosion, making it suitable for both industrial and commercial environments. The innovative design facilitates smooth operation while minimising backlash, ensuring optimal functionality for your systems. Whether used in robotics, automation, or precision machineries, this component stands out for its excellent adaptability and robustness, providing a dependable solution that meets the high standards expected from modern engineering.
Constructed from high quality stainless steel for enhanced durability
Offers low backlash for accurate positioning in applications
Highly resistant to wear and tear which ensuring a long service life
Compact design allows for easy integration into existing systems
Ideal for use in both static and dynamic applications with excellent performance
Conforms to industry standards which ensuring compatibility across various platforms
Related links
- Ruland Universal Joint USSK32-25MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-20MM-F Universal 139.7mm Length
