Ruland Universal Joint US24-17MM-15MM-SS, 1, Universal, Bore 17mm, 108mm Length
- RS Stock No.:
- 615-161
- Mfr. Part No.:
- US24-17MM-15MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€553.52
(exc. VAT)
€680.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €553.52 |
*price indicative
- RS Stock No.:
- 615-161
- Mfr. Part No.:
- US24-17MM-15MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 17mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 17mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to provide reliable and efficient performance in various applications. Featuring a robust stainless steel construction, it ensures longevity and superior resistance to corrosion, making it suitable for demanding environments. The single universal joint facilitates easy assembly and disassembly without the need for special tools, allowing for seamless maintenance and reduced downtime. Its precision machining ensures that the connection remains stable under operational stress, thereby enhancing overall system reliability. Ideal for use in motion control applications, This single universal joint optimises power transmission while minimising backlash, making it a key component in high performance machinery.
Constructed from high quality stainless steel for enhanced durability
Optimised design reduces the chances of misalignment
Tool free assembly saves time during installation
Precision machined for improved operational efficiency
Minimises backlash for better control in motion systems
Related links
- Ruland Universal Joint USSK24-17MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-15MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-16MM-F Universal 108mm Length
