Ruland Universal Joint USSK32-28MM-28MM-SS, 1, Universal, Bore 28mm, 139.7mm Length
- RS Stock No.:
- 614-891
- Mfr. Part No.:
- USSK32-28MM-28MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€765.36
(exc. VAT)
€941.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €765.36 |
*price indicative
- RS Stock No.:
- 614-891
- Mfr. Part No.:
- USSK32-28MM-28MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 28mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Type | Screw | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 28mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Type Screw | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to provide exceptional torque transmission while accommodating angular, parallel, and axial misalignment. With its robust stainless steel construction, it ensures durability in demanding environments, making it suitable for various industrial applications. The single universal joint is engineered to maintain high performance and reliability under load, thus enhancing the longevity of your machinery. Its sleek design not only contributes to aesthetic appeal but also facilitates easy installation and maintenance. This product exemplifies superior craftsmanship, ensuring smooth operation and minimal downtime.
Constructed from high quality stainless steel for optimum durability
Suitable for both angular and parallel misalignments enhancing adaptability
Precision engineering ensures reliable torque transmission
Lightweight design aids in ease of installation and handling
Offers excellent resistance to corrosion extending product lifespan
Compatible with a wide range of shaft sizes for versatile use
Low backlash design ensures accurate and efficient performance
Optimal for high speed applications minimising wear and tear
Related links
- Ruland Universal Joint USSK32-28MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-28MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-20MM-F Universal 139.7mm Length
