Ruland Universal Joint USSK32-28MM-22MM-SS, 1, Universal, Bore 28mm, 139.7mm Length
- RS Stock No.:
- 615-087
- Mfr. Part No.:
- USSK32-28MM-22MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,033.21
(exc. VAT)
€1,270.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,033.21 |
*price indicative
- RS Stock No.:
- 615-087
- Mfr. Part No.:
- USSK32-28MM-22MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 28mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 28mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint represents a premium solution for precision motion control applications. Crafted with meticulous attention to detail, This single universal joint ensures optimal torque transmission while maintaining minimal backlash. Its robust construction allows it to handle high axial, radial, and angular misalignments, making it ideal for a variety of installations. With a design that promotes easy assembly and disassembly, this product contributes to reduced downtime during maintenance. The single universal joint's versatile design supports various shaft sizes, catering to diverse machinery needs in industrial environments. Built from high quality materials, it exhibits exceptional durability, ensuring a long service life even in demanding conditions. This single universal joint is not just a component; it's a key contributor to improved efficiency and operation reliability in your systems.
Designed for high precision and minimal backlash in motion control systems
Accommodates high axial radial and angular misalignments
Facilitates quick assembly and disassembly for maintenance ease
Versatile compatibility with a range of shaft sizes for diverse applications
Constructed from durable materials for longevity in demanding conditions
Optimises torque transmission for enhanced performance efficiency
Related links
- Ruland Universal Joint USSK32-28MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-28MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-28MM-F Universal 139.7mm Length
