Ruland Universal Joint USSK32-28MM-25MM-SS, 1, Universal, Bore 28mm, 139.7mm Length
- RS Stock No.:
- 615-744
- Mfr. Part No.:
- USSK32-28MM-25MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,033.21
(exc. VAT)
€1,270.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,033.21 |
*price indicative
- RS Stock No.:
- 615-744
- Mfr. Part No.:
- USSK32-28MM-25MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 28mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 28mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint offers an ideal solution for applications requiring robust reliability and exceptional performance. Designed to meet the high standards of engineering excellence, this product ensures optimal alignment and functionality in mechanical systems. Its durable construction and refined design make it suitable for a range of industrial uses, enhancing productivity while minimizing downtime. The innovative design helps to maintain the integrity of motion, ensuring a seamless interaction with other components. Focusing on versatility, it is crafted to accommodate various configurations, making it a valuable addition to any assembly line or machinery setup. This product is not just a tool; its a pivotal part of your operational success, characterised by a combination of quality, strength, and adaptability.
Engineered for precise performance in diverse applications
Constructed to ensure longevity and withstand demanding conditions
Facilitates efficient motion transfer between connected parts
Offers significant flexibility in various assembly arrangements
Minimises downtime through reliable and efficient operation
Related links
- Ruland Universal Joint USSK32-28MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-28MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-28MM-F Universal 139.7mm Length
