Ruland Universal Joint USSK32-28MM-24MM-SS, 1, Universal, Bore 28mm, 139.7mm Length
- RS Stock No.:
- 613-948
- Mfr. Part No.:
- USSK32-28MM-24MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,033.21
(exc. VAT)
€1,270.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,033.21 |
*price indicative
- RS Stock No.:
- 613-948
- Mfr. Part No.:
- USSK32-28MM-24MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 28mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 28mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is expertly designed for reliable performance in motion control applications. With its robust construction and exceptional torsional rigidity, the product ensures optimal efficiency and accuracy in transmitting torque. The unique design accommodates angular and axial misalignment, making it suitable for various setups. Engineered to minimise backlash, it enhances responsive control and reduces wear on components, significantly prolonging service life. Combining versatility with a lightweight profile, This single universal joint caters to diverse engineering needs while maintaining high performance under challenging conditions. Its quick and easy installation process also allows for seamless integration into existing systems, making it an indispensable solution for engineers seeking quality and dependability.
Offers enhanced flexibility to accommodate system misalignments
Designed to provide high torque transmission without compromising performance
Constructed from durable materials to withstand rigorous operating conditions
Lightweight design minimises impact on overall system weight
Facilitates easy installation reducing downtime and improving productivity
Helps to minimise maintenance requirements leading to cost savings over time
Related links
- Ruland Universal Joint US32-28MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-28MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-24MM-SS Universal 139.7mm Length
