Ruland Universal Joint USSK32-28MM-20MM-SS, 1, Universal, Bore 28mm, 139.7mm Length
- RS Stock No.:
- 615-130
- Mfr. Part No.:
- USSK32-28MM-20MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,033.21
(exc. VAT)
€1,270.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,033.21 |
*price indicative
- RS Stock No.:
- 615-130
- Mfr. Part No.:
- USSK32-28MM-20MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 28mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 28mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to enhance the functionality and reliability of various mechanical assemblies. Crafted from high quality stainless steel, it offers exceptional durability and resistance to corrosion, making it ideal for both industrial and commercial applications. The product excels in delivering a secure and robust connection between shafts, ensuring optimal performance in any operational environment. Its innovative design promotes smooth operation while minimising backlash, enhancing the overall efficiency of your systems. Engineered for easy installation, this component reduces downtime and maintenance costs, driving productivity. With its ability to withstand high loads and demanding conditions, it is an indispensable asset for any serious professional seeking to optimise their machinerys performance.
Constructed from premium stainless steel for long lasting durability
Designed to provide superior strength under challenging conditions
Promotes smooth operation to enhance overall system performance
Facilitates quick installation enhancing productivity by reducing downtime
Minimises backlash for improved precision during operation
Suitable for a wide range of applications from industrial to commercial
Delivers excellent resistance to corrosion for reliability in harsh environments
Related links
- Ruland Universal Joint US32-28MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-28MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-28MM-F Universal 139.7mm Length
