Ruland Universal Joint USSK32-22MM-20MM-SS, 1, Universal, Bore 22mm, 139.7mm Length
- RS Stock No.:
- 615-443
- Mfr. Part No.:
- USSK32-22MM-20MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,033.21
(exc. VAT)
€1,270.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,033.21 |
*price indicative
- RS Stock No.:
- 615-443
- Mfr. Part No.:
- USSK32-22MM-20MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 22mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 22mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is meticulously crafted to ensure optimal performance in your mechanical assemblies. Designed with versatility in mind, this product is engineered to provide superior stability and alignment in various applications. Its robust construction and high quality materials make it ideal for use in demanding environments, where reliability is key. The thoughtfully designed features facilitate easy integration, making it suitable for a vast range of industries, from automation to medical devices. Elevate your projects with this essential piece of hardware, which combines reliability and efficiency to meet the challenges presented by todays modern manufacturing requirements.
Offers exceptional durability for long lasting performance
Enhances alignment in mechanical systems for improved efficiency
Facilitates quick installation to save valuable time on the job
Designed to minimise friction contributing to smoother operation
Compatible with a range of components for versatile applications
Built to withstand harsh conditions while maintaining functionality
Related links
- Ruland Universal Joint USSK32-22MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-22MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-22MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-22MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-22MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-20MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-20MM-SS Universal 139.7mm Length
